
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.920 ($14.212) |
| 10+ | $9.990 ($10.989) |
| 50+ | $8.810 ($9.691) |
| 100+ | $8.450 ($9.295) |
| 250+ | $8.060 ($8.866) |
| 500+ | $7.840 ($8.624) |
Product Information
Product Overview
AD7788 is a Sigma-Delta ADC features low power, low noise, analogue front end for low frequency measurement application. The device operate from an internal clock. Therefore, the user does not have to supply a clock source to the device. It is widely used in application such as smart transmitters, battery applications, portable instrumentation, sensor measurement, temperature measurement, pressure measurement, weigh scales, 4mA to 20mA loops.
- 16bit resolution
- Power supply range is 2.5V to 5.25V
- Supply current is 75µA maximum
- Power-down mode is 1µA maximum
- 16-bit p-p resolution
- Integral nonlinearity is ±50ppm typical
- Simultaneous 50Hz and 60Hz rejection
- Internal clock oscillator, VDD monitor channel
- Operating temperature range is −40°C to +85°C
- Packaging style is 10-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
16.6SPS
Differential
DSP, Microwire, QSPI, SPI
5.25V
MSOP
Surface Mount
85°C
MSL 1 - Unlimited
16bit
1Channels
Single
2.5V
MSOP
10Pins
-40°C
Single 16-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
