
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.830 ($61.413) |
| 10+ | $45.240 ($49.764) |
| 50+ | $41.010 ($45.111) |
| 100+ | $39.690 ($43.659) |
| 250+ | $38.310 ($42.141) |
Product Information
Product Overview
AD7734 is a 4-channel, ±10V input range, high throughput, 24bit Sigma-Delta ADC. The AD7734 is a high precision, high throughput analog front end. True 16bit p-p resolution is achievable with a total conversion time of 500μs (2KHz channel switching), making it ideally suitable for high resolution multiplexing applications. The device can be configured via a simple digital interface, which allows users to balance the noise performance against data throughput up to 15.4KHz. Typical applications include PLCs/DCS, multiplexing applications, process control and industrial instrumentation.
- High resolution ADC: 24 bits no missing codes and ±0.0025% nonlinearity
- Optimized for fast channel switching: 18bit p-p resolution (21bits effective) at 500Hz
- 16bit p-p resolution (19bits effective) at 2KHz and 14bit p-p resolution (18bits effective) at 15KHz
- On-chip per channel system calibration
- 4 single-ended analogue inputs: input ranges +5V, ±5V, +10V, ±10V
- Overvoltage tolerant, up to ±16.5V not affecting adjacent channel and up to ±50V absolute maximum
- 3-wire serial interface: SPI, QSPI™, MICROWIRE and DSP compatible and schmitt trigger on logic input
- Single-supply operation: 5V analogue supply and 3V or 5V digital supply
- 28 lead TSSOP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
15.4kSPS
Single Ended
DSP, Microwire, QSPI, SPI
5.25V
TSSOP
Surface Mount
105°C
MSL 1 - Unlimited
24bit
4Channels
Single
4.75V
TSSOP
28Pins
-40°C
Quad 24-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
