Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1500+ | $29.610 ($32.571) |
| 4500+ | $24.170 ($26.587) |
Product Information
Product Overview
AD7682BCBZ-RL7 is a 4-channel, 16bit, charge redistribution successive approximation register (SAR) analogue-to-digital converter (ADC) that operates from a single power supply, VDD. It contains all components for use in a multichannel, low-power data acquisition system, including a true 16bit SAR ADC with no missing codes; a 4-channel low crosstalk multiplexer that is useful for configuring the inputs as single-ended (with or without ground sense), differential, or bipolar; an internal low drift reference (selectable 2.5V or 4.096V) and buffer; a temperature sensor; a selectable one-pole filter; and a sequencer that is useful when channels are continuously scanned in order. It is used in applications such as multichannel system monitoring, battery-powered equipment, medical instruments: ECG/EKG, mobile communications: GPS, power line monitoring, data acquisition, seismic data acquisition systems, instrumentation, and process control.
- Unipolar single-ended, differential (GND sense), pseudo bipolar
- Internal temperature sensor (TEMP), channel sequencer, selectable 1-pole filter, busy indicator
- Serial interface compatible with SPI, MICROWIRE, QSPI, and DSP
- Single-supply 2.3V to 5.5V operation with 1.8V to 5.5V logic interface
- Analog input range from 0V to VREF with VREF upto VDD
- Throughput rate is 250kSPS maximum at (VDD = 2.3V to 5.5V, VIO = 1.8V to VDD)
- Dynamic range is 93.8dB typical at (VDD = 2.3V to 5.5V, VIO = 1.8V to VDD)
- SINAD is 91dB typical at (fIN = 20KHz, VREF = 5V, VDD = 2.3V to 5.5V, VIO = 1.8V to VDD)
- Total harmonic distortion is -100dB typical at (fIN = 20KHz, VDD = 2.3V to 5.5V, VIO = 1.8V to VDD)
- Operating temperature range from -40°C to +85°C, 20-ball WLCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
250kSPS
Single Ended, Pseudo-Bipolar
DSP, Microwire, QSPI, SPI
5.5V
WLCSP
Surface Mount
85°C
No SVHC (04-Feb-2026)
16bit
4Channels
Single
2.3V
WLCSP
20Pins
-40°C
Quad 16-Bit SAR ADCs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
