
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.030 ($35.233) |
| 10+ | $25.620 ($28.182) |
| 50+ | $23.050 ($25.355) |
| 100+ | $22.260 ($24.486) |
| 250+ | $21.420 ($23.562) |
| 500+ | $20.910 ($23.001) |
Product Information
Product Overview
AD7495BRMZ is a 12bit, high-speed, low-power, successive-approximation ADC that operates from a single 2.7V to 5.25V power supply with throughput rates up to 1MSPS. It contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies above 1MHz. The conversion process and data acquisition are controlled using active-low CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of active-low CS and conversion is initiated at this point. The conversion time is determined by the SCLK frequency. There are no pipeline delays associated with the device. It uses advanced design techniques to achieve very low power dissipation at high throughput rates. Applications include battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems, optical sensors.
- Specified for VDD of 2.7V to 5.25V, flexible power/serial clock speed management
- High speed serial interface SPI-/QSPI™-/MICROWIRE-/DSP-compatible
- On-board reference is 2.5V, no pipeline delays
- Total harmonic distortion is -75dB max at (fIN = 300KHz sine wave, fSAMPLE = 1MSPS)
- Signal-to-noise and distortion ratio is 68dB min at (fIN = 300KHz sine wave, fSAMPLE = 1MSPS)
- Aperture jitter is 50ps typical at (VDD = 2.7V to 5.25V, VDRIVE = 2.7V to 5.25V)
- Full power bandwidth is 8.3MHz typical at (3dB, VDD = 2.7V to 5.25V)
- Integral nonlinearity is ±1LSB max at (VDD = 2.7V to 5.25V, VDRIVE = 2.7V to 5.25V)
- Offset error is ±8LSB max at (VDD = 2.7V to 5.25V, VDRIVE = 2.7V to 5.25V)
- Operating temperature range from -40°C to +85°C, 8-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
1MSPS
Single
Microwire, QSPI, SPI
5.25V
MSOP
Surface Mount
85°C
No SVHC (04-Feb-2026)
12bit
1Channels
Single Ended
2.7V
MSOP
8Pins
-40°C
Single 12-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
