
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.640 ($31.504) |
| 10+ | $22.820 ($25.102) |
| 25+ | $21.520 ($23.672) |
| 100+ | $20.220 ($22.242) |
| 250+ | $19.550 ($21.505) |
| 500+ | $18.990 ($20.889) |
Product Information
Product Overview
AD7490 is a 12bit high speed, low power, 16-channel, successive approximation ADC. The part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 1MHz. The conversion process and data acquisition are controlled using CS and the serial clock signal, allowing the device to easily interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS, and conversion is also initiated at this point. There are no pipeline delays associated with the part. It is widely used in application such as multichannel system monitoring, battery-powered equipment, power line monitoring, data acquisition, instrumentation, and process control etc.
- Integral linearity error is ±2LSB, AEC-Q100 qualified for automotive applications
- Signal-to-noise-and-distortion (SINAD) is 68.8dB typ at VDD = 5V
- Flexible power/serial clock speed management
- High speed serial interface, SPI/QSPI™/MICROWIRE™/DSP compatible
- Full shutdown mode is 1.5µA maximum
- Max throughput rates is 5.4mW max at 870kSPS with 3V supplies, 12.5mW max at 1MSPS with 5V supplies
- Conversion time is 800ns at (16 SCLK cycles, SCLK = 20MHz)
- Total harmonic distortion (THD) is −78.6dB typ at (VDD = VDRIVE = 2.7V to 5.25V)
- Operating temperature range is −40°C to +125°C
- Package style is 32-lead lead frame chip scale package [LFCSP-SS]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
1MSPS
Single Ended
Microwire, QSPI, SPI
LFCSP
LFCSP
Surface Mount
125°C
AEC-Q100
MSL 3 - 168 hours
12bit
16Channels
Single
2.7V
5.25V
32Pins
-40°C
16 Channel 12-Bit SAR ADCs
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
