AD74414HBCPZ-RL7
Software Configurable Input and Output, HART Modem, 10V to 35V, -40 °C to 105 °C, LFCSP-EP-64

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD74414HBCPZ-RL7Copy |
| Order Code | 5134023 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.810 ($48.191) |
| 10+ | $36.470 ($40.117) |
| 25+ | $34.080 ($37.488) |
| 100+ | $32.430 ($35.673) |
| 750+ | $31.740 ($34.914) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD74414HBCPZ-RL7Copy |
| Order Code | 5134023 |
| Technical Datasheet | |
| IC Function | Software Configurable Input and Output with HART Modem |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 35V |
| IC Package Type | LFCSP-EP |
| No. of Pins | 64Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD74414HBCPZ-RL7 is a quad-channel, software configurable, input and output device for industrial control applications. The AD74414H provides a range of use cases integrated into a single chip. These use cases include analogue input/output and digital input/output. The AD74414H also has an integrated highway addressable remote transducer (HART) modem per channel. The input and output communications and the HART communications for all four channels are both supported using a single serial-peripheral interface (SPI). Suitable for industrial control systems, process control and factory automation applications.
- Adaptive power switching reduces power dissipation by 40%
- Multiple configurable modes to a single pin: current input/output, digital input/output
- Overvoltage tolerant on screw terminal facing pins, powered or unpowered
- 16-bit sigma-delta ADC with optional 50Hz and 60Hz rejection
- 14-bit monotonic DAC per channel
- 10ppm/°C reference temperature coefficient, integrated HART modem per channel
- On-chip diagnostics with open/short detection, voltage, and power supply monitoring
- Internal temperature sensor, ±5°C accuracy
- Wide power-supply range
- Operating temperature range from -40°C to +105°C
Technical Specifications
| IC Function | Software Configurable Input and Output with HART Modem |
|---|---|
| Supply Voltage Max | 35V |
| No. of Pins | 64Pins |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
| Supply Voltage Min | 10V |
|---|---|
| IC Package Type | LFCSP-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
