register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.750 ($30.525) |
| 10+ | $19.300 ($21.230) |
| 50+ | $15.750 ($17.325) |
| 100+ | $14.620 ($16.082) |
| 250+ | $14.440 ($15.884) |
| 500+ | $14.150 ($15.565) |
Product Information
Product Overview
AD7303BNZ is a dual, 8bit voltage out DAC that operates from a single +2.7V to +5.5V supply. Its on-chip precision output buffers allow the DAC outputs to swing rail to rail. This device uses a versatile 3-wire serial interface that operates at clock rates upto 30MHz and is compatible with QSPI, SPI, microwire and digital signal processor interface standards. The serial input register is sixteen bits wide; 8 bits act as data bits for the DACs, and the remaining eight bits make up a control register. The on-chip control register is used to address the relevant DAC, to power down the complete device or an individual DAC, to select internal or external references, and to provide a synchronous loading facility for simultaneous update of the DAC outputs with a software LDAC function. It is used in applications such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, and programmable attenuators.
- Internal & external reference capability, individual DAC power-down function
- Three-wire serial interface QSPI™, SPI™ and Microwire™ compatible
- On-chip output buffer, rail-to-rail operation, on-chip control register
- Relative accuracy is ±1LSB maximum at (VDD = +2.7V to +5.5V)
- Differential nonlinearity is ±1LSB maximum at (VDD = +2.7V to +5.5V)
- Slew rate is 7.5V/µs typical at (VDD = +2.7V to +5.5V)
- Digital to analogue glitch impulse is 0.5nV-s typical at (VDD = +2.7V to +5.5V)
- Operating voltage range from +2.7V to +5.5V, digital to analogue glitch impulse is 0.5nV-s typical
- Power supply rejection ratio is 0.0001%/% maximum at (∆VDD = ±10%, VDD = +2.7V to +5.5V)
- Operating temperature range from -40°C to +105°C, 8-pin plastic DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
3 Wire, Microwire, QSPI, Serial, SPI
3 Wire, Serial
2.7V to 5.5V
DIP
Serial
8Pins
-40°C
Dual 8-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
833kSPS
5.5V
2.7V
2Channels
Voltage
DIP
Through Hole
85°C
-
Technical Docs (1)
Alternatives for AD7303BNZ
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate