
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $108.660 ($119.526) |
| 15+ | $87.700 ($96.470) |
| 30+ | $84.450 ($92.895) |
| 105+ | $79.950 ($87.945) |
Product Information
Product Overview
AD7247 is a dual 12bit complete DAC with double buffered byte loading. It is microprocessor compatible, with high speed data latches and interface logic. This accepts 12bit parallel data which is loaded into the respective DAC latch using the WR input and a separate chip select input for each DAC. This has a double buffered interface structure and an 8-bit wide data bus with data loaded to the respective input latch in two write operations. An asynchronous LDAC signal on this updates the DAC latches and analogue outputs. It is fabricated in linear compatible CMOS (LC²MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic.
- Parallel loading structure
- Low power is 165mW typical in single supply
- Relative accuracy is ±1LSB max (VDD=15V±5%, VSS=0V or -15V ±5%)
- Reference output is 4.97/5.03Vmin/Vmax (VDD=15V±5%, VSS=0V or -15V ±5%)
- Reference temperature coefficient is ±25ppm/°C typ (VDD=15V±5%, VSS=0V or -15V ±5%)
- Input current is ±5VµA max (VDD=15V±5%, VSS=0V or -15V ±5%)
- Temperature rating range from -40°C to +85°C
- 24-pin 0.3" wide plastic DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
15.75V
14.25V
2Channels
Voltage
DIP
Through Hole
85°C
-
Parallel
Parallel
± 14.25V to ± 15.75V
DIP
Single Ended
24Pins
-40°C
Dual 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
