Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7245AARZ-REEL
Order Code
Cut Tape4751995
Cut Tape4751995RL
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.490 ($66.539) |
| 10+ | $44.340 ($48.774) |
| 25+ | $43.120 ($47.432) |
| 100+ | $41.900 ($46.090) |
| 1000+ | $40.680 ($44.748) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$60.49 ($66.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7245AARZ-REEL
Order Code
Cut Tape4751995
Cut Tape4751995RL
Product RangeSingle 12-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Data InterfaceParallel
Supply Voltage Range± 10.8V to ± 16.5V
ADC / DAC Case StyleWSOIC
Input Channel TypeBipolar, Unipolar
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit Voltage Output DACs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution (Bits)
12bit
Supply Voltage Range
± 10.8V to ± 16.5V
Input Channel Type
Bipolar, Unipolar
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Voltage Output DACs
Data Interface
Parallel
ADC / DAC Case Style
WSOIC
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001