
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.170 | $7.17 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.170 ($7.887) |
| 10+ | $5.430 ($5.973) |
| 25+ | $5.010 ($5.511) |
| 100+ | $4.530 ($4.983) |
| 250+ | $4.300 ($4.730) |
| 500+ | $4.220 ($4.642) |
Product Information
Product Overview
AD7171 is a very low power, 16bit, analogue-to-digital converter (ADC). It contains a precision, 16bit, Σ-Δ ADC and an on-chip oscillator. Consuming only 135 µA, the AD7171 is particularly suitable for portable or battery operated products where very low power is a requirement. The AD7171 also has a power-down mode in which the device consumes 5μA, thus increasing the battery life of the product. For ease of use, dedicated pins control all of the features of the AD7171. Each time a data read occurs, eight status bits are appended to the 16bit conversion. These status bits contain a pattern sequence that can be used to confirm the validity of the serial transfer. The output data rate of the AD7171 is 125 Hz, whereas the settling time is 24ms. Typical application includes weigh scales, pressure measurement, industrial process control and portable instrumentation.
- Output data rate: 125Hz
- Pin-programmable power-down and reset
- Status function
- Internal clock oscillator
- Current rating is 135µA
- Power supply: 2.7V to 5.25V
- 2-wire serial (read-only device)
- SPI compatible and Schmitt trigger on SCLK
- 10 lead LFCSP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
125SPS
Single
I2C, SPI
LFCSP-WD-EP
LFCSP-WD-EP
Surface Mount
105°C
MSL 3 - 168 hours
16bit
1Channels
Differential
2.7V
5.25V
10Pins
-40°C
Single 16-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
