
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.800 ($12.980) |
| 10+ | $9.090 ($9.999) |
| 96+ | $7.690 ($8.459) |
| 192+ | $7.410 ($8.151) |
| 288+ | $7.270 ($7.997) |
| 576+ | $7.070 ($7.777) |
Product Information
Product Overview
AD5721BRUZ is a single channel, 12bit serial input, voltage output, digital-to-analogue converter (DAC). The integrated output amplifier and reference buffer provide a very easy to use, universal solution. It uses a serial interface that operates at clock rates of upto 50MHz and are compatible with DSP and microcontroller interface standards. Double buffering allows the asynchronous updating of the DAC output. The input coding is user-selectable twos complement or straight binary. The asynchronous reset function resets all registers to their default state. The output range is user selectable, via the RA[2:0] bits in the control register. It is used in applications such as industrial automation, instrumentation, data acquisition, open-/closed-loop servo control, process control, programmable logic controllers.
- Relative accuracy is +0.5LSB maximum at (VDD1 = 4.75V to 30V)
- Differential Nonlinearity is +0.5LSB maximum at (VDD1 = 4.75V to 30V)
- Total unadjusted error is +0.1% FSR maximum at (VDD1 = 4.75V to 30V)
- Output voltage settling time is 9µs typical at (20V step to 1LSB at 16bit resolution)
- Integrated reference buffers, 1.8V logic compatibility, robust 4kV HBM ESD rating
- Asynchronous updating via LDAC, DSP/microcontroller-compatible serial interface
- Output noise is 35µV rms typical at (VDD1 = 4.75V to 30V)
- Low glitch is 1nV-sec typical at (0V to 5V range)
- Total harmonic distortion is -87dB typical at (VDD1 = 4.75V to 30V)
- Operating temperature range from -40°C to +125°C, package style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
30V
4.75V
1Channels
Voltage
Serial
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
4 Wire, DSP, Serial
SPI
4.75V to 30V
TSSOP
TSSOP
16Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
