Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.970 ($17.567) |
| 10+ | $10.820 ($11.902) |
| 96+ | $8.010 ($8.811) |
| 192+ | $7.420 ($8.162) |
| 288+ | $7.250 ($7.975) |
| 576+ | $7.110 ($7.821) |
| 1056+ | $6.970 ($7.667) |
Product Information
Product Overview
AD5697R a nanoDAC+™ family, low power, dual, 12bit buffered voltage output digital-to-analogue converter (DAC). This also incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remain there until a valid write takes place. It contains a per channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. It uses a versatile 2-wire serial interface that operates at clock rates up to 400KHz and includes a VLOGIC pin intended for 1.8V/3V/5V logic. Application includes base station power amplifiers, process controls (programmable logic controller [PLC] I/O cards), industrial automation, data acquisition systems.
- Resolution is 12bits (typ, VDD = 2.7V to 5.5V, RL = 2kohm, and CL = 200pF)
- Relative accuracy is ±0.12LSB (typ, VDD = 2.7V to 5.5V, RL = 2Kohm and CL = 200pF)
- Differential nonlinearity is ±1LSB (max, guaranteed monotonic by design)
- Zero-code error is 0.4mV (typ, all 0s loaded to DAC register, RL = 2kohm, CL = 200pF)
- Offset error is +0.1mV (typ, VDD = 2.7V to 5.5V, RL = 2kohm, CL = 200pF)
- Gain error is ±0.02% of FSR (typ, VDD = 2.7V to 5.5V, VREF = 2.5V)
- Total unadjusted error is ±0.01% of FSR (Gain = 2, TSSOP, L = 2kohm, CL = 200pF)
- Capacitive load stability is 2nF (typ, RL = ∞, L = 2kohm, CL = 200pF)
- Power-up time is 2.5µs (typ, coming out of power-down mode, VDD = 5V, RL = 2kohm, CL = 200pF)
- 16-lead TSSOP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
2 Wire, I2C, Serial
TSSOP
Serial
105°C
-
No SVHC (25-Jun-2025)
-
2.7V to 5.5V
16Pins
-40°C
Dual 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate