
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $27.770 | $27.77 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.770 ($30.547) |
| 10+ | $22.010 ($24.211) |
| 25+ | $20.580 ($22.638) |
| 100+ | $19.090 ($20.999) |
| 250+ | $18.710 ($20.581) |
| 1000+ | $18.330 ($20.163) |
Product Information
Product Overview
AD5644R is an on-chip reference. It uses a versatile 3-wire serial interface that operates at clock rates upto 50MHz, and is compatible with standard SPI, QSPI™, MICROWIRE™, and DSP interface standards. The on-chip precision output amplifier enables rail-to-rail output swing. This on chip reference is widely used in application such as process controls, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Low power, smallest pin-compatible, quad nanoDACs
- Resolution is 14bits
- User-selectable external or internal reference
- External reference default
- On-chip internal reference is 2.5V, 5ppm/°C reference
- Accuracy is ±4LSB INL
- Power supply range is 2.7V to 5.5V
- Guaranteed monotonic by design
- Power-on reset to zero scale, per channel power-down
- Operating temperature range is −40°C to +105°C, packaging style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
4.5V
4Channels
Voltage
Single Ended
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
5.5V
4.5V to 5.5V
MSOP
MSOP
10Pins
-40°C
Quad 14-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
