
1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.970 | $9.97 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.970 ($10.967) |
| 10+ | $7.630 ($8.393) |
| 25+ | $7.050 ($7.755) |
| 100+ | $6.410 ($7.051) |
| 250+ | $6.160 ($6.776) |
| 500+ | $6.040 ($6.644) |
Product Information
Product Overview
AD5641 is a nanoDAC® family, single, 14bit, buffered, voltage-out DAC. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. This uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with SPI®, QSPI™, MICROWIRE™ and DSP interface standards. The part incorporates a power-on reset circuit, which ensures that the DAC output powers up to 0V and remains there until a valid write to the device takes place. It contains a power-down feature that reduces current consumption typically to 0.2µA at 3V, and provides software-selectable output loads while in power-down mode. The low power consumption of the part in normal operation makes it ideally suited to portable battery-operated equipment. Typical applications are voltage level setting, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Guaranteed monotonic by design, power-on reset to 0 V with brownout detection
- 3 power-down functions, on-chip output buffer amplifier, rail-to-rail operation
- Low power serial interface with Schmitt-triggered inputs, active-low SYNC interrupt facility
- Relative accuracy is ±16LSB max (VDD=2.7V to 5.5V; −40°C <lt/> TA <lt/> +125°C, typical at +25°C)
- Differential nonlinearity is ±1LSB max (VDD=2.7V to 5.5V, −40°C <lt/> TA <lt/> +125°C, typical at +25°C)
- Zero-code error is 10mV max (all 0s loaded to DAC register, VDD=2.7V to 5.5V; −40°C <lt/> TA <lt/> +125°C)
- Gain error is ±0.037% of FSR max (VDD=2.7V to 5.5V; −40°C <lt/> TA <lt/> +125°C, typical at +25°C)
- Slew rate is 0.5V/µs typ (VDD=2.7V to 5.5V; RL=2Kohm to GND, −40°C <lt/> TA <lt/> +125°C, typical at +25°C)
- 6-lead thin shrink small outline transistor package [SC70]
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
5.5V
2.7V
1Channels
Voltage
SC-70
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
SC-70
Single Ended
6Pins
-40°C
Single 14-Bit Voltage Output DACs
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
