
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.830 | $6.83 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.830 ($7.513) |
| 10+ | $5.160 ($5.676) |
| 25+ | $4.750 ($5.225) |
| 100+ | $4.290 ($4.719) |
| 250+ | $4.070 ($4.477) |
| 500+ | $4.050 ($4.455) |
Product Information
Product Overview
AD5612ACPZ-2-RL7 is a single 10bit buffered voltage-out, nanoDAC® digital-to-analogue converter (DAC). The reference for AD5612 derives from the power supply inputs to give the widest dynamic output range. This device incorporates a power-on reset circuit that ensures the DAC output powers upto 0V and remains there until a valid write takes place to the device. This device contains a power-down feature that reduces the current consumption of the devices to <lt/>150nA at 3V and provides software-selectable output loads while in power-down mode. This device is put into power-down mode over the serial interface. The low power consumption of the AD5612 in normal operation makes them ideally suited for use in portable, battery-operated equipment. It is used in applications such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, and programmable attenuators.
- Power supply voltage range from 2.7V to 5.5V, guaranteed monotonic by design
- Power-on reset to 0V with brownout detection, 3 power-down functions
- On-chip output buffer amplifier, rail-to-rail operation
- Differential Nonlinearity is ±1LSB maximum at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Gain error is ±0.0004% of FSR typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Output voltage settling time is 6µs typical at (code ¼ to ¾, VDD = 2.7V to 5.5V)
- Slew rate is 0.5V/µs typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Digital-to-analogue glitch impulse is 5nV-sec typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Output noise spectral density is 120nV/Hz typical at (DAC code = midscale, 10KHz)
- Operating temperature range from -40°C to +125°C, 6-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
5.5V
2.7V to 5.5V
1Channels
Voltage
LFCSP
Surface Mount
125°C
-
2 Wire, I2C, Serial
2 Wire, I2C
2.7V
LFCSP-EP
Bipolar
6Pins
-40°C
Single 10-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
