Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5593RBRUZ-RL7
Order Code401636502
Your Part Number
Technical Datasheet
2,105 total stock globally
Need more?
2105 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.240 ($13.464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.24 ($13.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5593RBRUZ-RL7
Order Code401636502
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD5593R 8-channel, 12bit, configurable ADC/DAC with on-chip reference, I2C interface. It has eight input/output (I/O) pins, which can be independently configured as digital-to-analogue converter (DAC) outputs, analogue-to-digital converter (ADC) inputs, digital outputs or digital inputs. Typical applications include control and monitoring, general-purpose analogue and digital I/O.
- Configurable as any combination of: 8 12bit DAC/ADC channels and 8 general-purpose I/O pins
- Integrated temperature sensor
- I2C interface
- ADC: 2LSB max INL, +1LSB max DNL and DAC:+1LSB max INL and DNL
- ADC: ±5mV offset error, 0.3% FSR gain error, 8.2MHz full power bandwidth at 3dB
- DCA: +1LSB max INL, +1LSB max DNL, +3mV offset error
- ADC: 69dB typ SNR, 69dB typ SINAD, -91dB typ THD at VDD = 2.7V
- 1.25V/µs typ slew rate
- 16 lead TSSOP
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163