1,500 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.840 ($13.024) |
Product Information
Product Overview
AD5593R is a 8-channel, 12-bit, configurable ADC/DAC with on-chip reference, I²C interface. The output range of the DAC is 0V to VREF or 0V to 2 × VREF. When an I/O pin is configured as an analogue input, it is connected to a 12-bit ADC via an analogue multiplexer. The input range of the ADC is 0V to VREF or 0V to 2 × VREF. The I/O pins can also be configured to be general-purpose, digital input or output (GPIO) pins. The state of the GPIO pins can be set or read back by accessing the GPIO write data register and GPIO read configuration registers, respectively, via an I²C write or read operation. It is widely used in application such as control and monitoring, general-purpose analogue and digital I/O.
- 12-bit DAC channels
- 12-bit ADC channels
- Equivalent with SPI interface
- Integral nonlinearity is ±2LSB
- Differential nonlinearity is ±1LSB
- Conversion time is 2µs maximum
- Signal to noise ratio is 69dB typical at (VDD = 2.7V, input range = 0V to VREF)
- Slew rate is 1.25V/µs typical, settling time 6µs typical
- Operating temperature is -40°C to +105°C
- Package style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate