Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.830 ($43.813) |
| 10+ | $28.650 ($31.515) |
| 25+ | $26.430 ($29.073) |
| 100+ | $24.210 ($26.631) |
| 250+ | $23.730 ($26.103) |
| 500+ | $23.250 ($25.575) |
Product Information
Product Overview
AD5541 is a single channel, 16bit, serial input, voltage output digital-to-analogue converter (DAC). It operates from a single 2.7V to 5.5V supply. The DAC output range extends from 0V to VREF. It can be operated in bipolar mode, which generates a ±VREF output swing. It also includes kelvin sense connections for the reference and analogue ground pins to reduce layout sensitivity. It utilizes a versatile 3-wire interface that is compatible with SPI, QSPI™, MICROWIRE™ and DSP interface standards. It is widely used in application such as digital gain and offset adjustment, automatic test equipment, data acquisition systems, industrial process control etc.
- Relative accuracy (INL) is ±2LSB
- Differential nonlinearity (DNL) is ±1.5LSB
- Resolution is 16bits, settling time is 1µs
- Power dissipation is 0.625mW typ
- Unbuffered voltage output capable of driving 60Kohm loads directly
- Power-on reset clears DAC output to 0V (unipolar mode)
- 5kV HBM ESD classification, low glitch is 1.1nV-sec
- Slew rate is 7V/μs typ at (CL = 10pF, measured from 0% to 63%)
- Operating temperature range is 0°C to 70°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
NSOIC
0°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
-
2.7V to 5.5V
8Pins
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate