Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.450 ($9.295) |
| 10+ | $5.520 ($6.072) |
| 50+ | $4.290 ($4.719) |
| 100+ | $3.890 ($4.279) |
| 250+ | $3.470 ($3.817) |
| 500+ | $3.210 ($3.531) |
| 2500+ | $3.050 ($3.355) |
Product Information
Product Overview
AD5310R is a members of the nano DAC ® family, a low power, single-channel, 10bit buffered voltage output DAC. The devices include an enabled by default internal 2.5V reference and provides 2ppm/°C. The output span can be programmed to be 0V to V REF or 0V to 2×V REF. All devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. The internal power-on reset circuit of the AD5310R ensures that the DAC register is written to zero scale at power up when the internal output buffer is configured in normal mode. The devices contain a power-down mode that reduces the current consumption of the device to 2µA at 5V. Typical application includes process controls, data acquisition systems, digital gain and offset adjustment, programmable voltage sources and optical modules.
- High relative accuracy (INL) is ±0.5LSB maximum
- Selectable span output is 2.5V or 5V
- Total unadjusted error (TUE) of 0.06% of FSR maximum
- Offset error is ±1.5mV maximum and gain error is ±0.05% of FSR maximum
- Low glitch of 0.1nV-sec
- High drive capability of 20mA and low power of 1.2mW at 3.3V
- Robust 4KV HBM ESD protection
- Independent logic supply of 1.8V logic compatible
- SPI interface
- 10 lead MSOP package, operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
3 Wire, Serial, SPI
MSOP
Serial
105°C
-
No SVHC (25-Jun-2025)
-
2.7V to 5.5V
10Pins
-40°C
Single 10-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for AD5310RBRMZ
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate