
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.950 ($6.545) |
| 10+ | $4.500 ($4.950) |
| 96+ | $3.740 ($4.114) |
| 192+ | $3.590 ($3.949) |
| 288+ | $3.520 ($3.872) |
| 576+ | $3.410 ($3.751) |
Product Information
Product Overview
AD5207 provides dual channel, 256-position, digital potentiometer that performs the same electronic adjustment function as a potentiometer or variable resistor. Each channel of this contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The variable resistor offers a completely programmable value of resistance, between the A Terminal and the wiper or the B Terminal and the wiper. A unique switching circuit minimizes the high glitch inherent in traditional switched resistor designs and avoids any make-before-break or break before-make operation. Typical applications are mechanical potentiometer replacement, stereo channel audio level control, instrumentation: gain, offset, adjustment, programmable voltage-to-current conversion, programmable filters, delays, time constants, line impedance matching, automotive electronics adjustment.
- 3-wire SPI-compatible serial data input, midscale preset during power-on
- Resistor differential nonlinearity range from –1 to 1LSB (RWB, VA=NC, VDD=5 V, VSS=0, -40<lt/>TA<lt/>125°C)
- Resistance temperature coefficient is 500ppm/°C typ (VAB=VDD, VDD=5V, VSS=0, VA=5V)
- Resolution is 8bit min (VDD=5V, VSS=0, -40 <lt/> TA <lt/> +125°C)
- Power dissipation is 0.2mW max (VIH=5V or VIL=0V, VDD=5V, VDD=5V, VSS=0V, -40 <lt/> TA <lt/> +125°C)
- Resistor noise voltage is 9nV√Hz typ (RWB=5Kohm, f=1KHz, RS=0, VDD=5V, VSS=0V, -40 <lt/> TA <lt/> +125°C)
- TSSOP-14 package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Volatile
3 Wire, Serial, SPI
Linear
5.5V
TSSOP
Surface Mount
256
-40°C
Dual 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
10kohm
Dual
2.7V
± 30%
14Pins
TSSOP
500ppm/°C
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
