Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.150 ($5.665) |
| 10+ | $3.280 ($3.608) |
| 25+ | $2.790 ($3.069) |
| 100+ | $2.240 ($2.464) |
| 250+ | $1.960 ($2.156) |
| 500+ | $1.930 ($2.123) |
Product Information
Product Overview
AD5114BCPZ10-500R7 is a single-channel, 128-position, I²C, 8% resistor tolerance, non-volatile digital potentiometer. The low resistor tolerance, low nominal temperature coefficient, and high bandwidth simplify open-loop applications, as well as tolerance matching applications. The wiper settings are controllable through an I²C-compatible digital interface that is also used to readback the wiper register and EEPROM content. Resistor tolerance is stored within EEPROM, providing an end-to-end tolerance accuracy of 0.1%. It is used in applications such as mechanical potentiometer replacement, portable electronics level adjustment, audio volume control, low-resolution DAC, LCD panel brightness and contrast control, programmable voltage to current conversion, programmable filters, delays, time constants, feedback resistor programmable power supply, sensor calibration.
- Resistor integral nonlinearity is ±0.5LSB typ at (VDD = 2.3V to 5.5V, VLOGIC = 1.8V to VDD)
- Resistor differential nonlinearity is ±0.25LSB typ at (VDD = 2.3V to 5.5V, VLOGIC = 1.8V to VDD)
- Resistance temperature coefficient is 35ppm/°C typ at (code = full scale, VDD = 2.3V to 5.5V)
- Bandwidth is 2MHz typical at (RAB = 10Kohm, VDD = 2.3V to 5.5V, VLOGIC = 1.8V to VDD)
- 50-year typical data retention at 125°C, 1 million write cycles
- 2.3V to 5.5V analogue supply operation, 1.8V to 5.5V logic supply operation
- VW settling time is 2.7µs typical at (RAB = 10Kohm, VDD = 2.3V to 5.5V, VLOGIC = 1.8V to VDD)
- Resistor noise density is 9nV/√Hz typ at (RAB = 10Kohm, VDD = 2.3V to 5.5V, VLOGIC = 1.8V to VDD)
- Power dissipation is 5µW typical at (PDISS VIH = VLOGIC or VIL = GND, -40°C <lt/> TA <lt/> +125°C)
- Operating temperature range from -40°C to +125°C, 8-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
I2C
± 8%
5.5V
8Pins
± 35ppm/°C
125°C
-
Single
Linear
2.3V
LFCSP
32
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate