
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $2.230 ($2.453) |
| 9000+ | $2.190 ($2.409) |
Product Information
Product Overview
AD5110BCPZ10-RL7 is a single-channel, 128 position, I²C, 8% resistor tolerance, non-volatile digital potentiometer. It provides a non-volatile solution for 128 position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density in the A, B, and W pins. The low resistor tolerance, low nominal temperature coefficient and high bandwidth simplify open loop applications, as well as tolerance matching applications. The new low wiper resistance feature minimizes the wiper resistance in the extremes of the resistor array to only 45ohm, typical. Applications include Mechanical potentiometer replacement, portable electronics level adjustment, audio volume control, low resolution DAC, LCD panel brightness and contrast control, programmable voltage to current conversion, programmable filters, delays, time constants, feedback resistor programmable power supply, sensor calibration.
- 35ppm/°C typical resistance temperature coefficient (code = full scale, -40°C < TA < +125°C)
- 2.5µA max at 2.7V and 125°C low power consumption
- 2.5µA maximum positive supply current (VDD = 5V, -40°C < TA < +125°C)
- 4MHz typical bandwidth (RAB = 5kohm, -40°C < TA < +125°C)
- Power-on EEPROM refresh time < 50μs
- 50-year typical data retention at 125°C, 1 million write cycles
- 2.3V to 5.5V analogue supply operation range, 1.8V to 5.5V logic supply operation range
- 7bits minimum resolution (-40°C < TA < +125°C)
- 1.5LSB maximum zero-scale error (RAB = 10kohm, -40°C < TA < +125°C)
- 8 lead LFCSP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Non Volatile
Single
2.3V
5.5V
LFCSP-EP
Surface Mount
128
-40°C
Single 128-Tap Non-volatile Digital Pots
No SVHC (04-Feb-2026)
10kohm
2 Wire, I2C, Serial
Linear
± 8%
8Pins
LFCSP-EP
35ppm/°C
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
