Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4130-4BCPZ-RL7
Order Code456242102
Product RangeQuad 24-Bit Delta-Sigma ADCs
Your Part Number
1,465 total stock globally
Need more?
1465 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.200 ($17.820) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.20 ($17.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4130-4BCPZ-RL7
Order Code456242102
Product RangeQuad 24-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution (Bits)24bit
Sampling Rate2.4kSPS
No. of Channels4Channels
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Data Interface3 Wire, 4 Wire, DSP, Microwire, QSPI, SPI
Supply Voltage Min1.71V
Supply Voltage Max3.6V
IC Case / PackageLFCSP-EP
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
2.4kSPS
Input Channel Type
Differential, Pseudo Differential, Single Ended
Supply Voltage Min
1.71V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resolution (Bits)
24bit
No. of Channels
4Channels
Data Interface
3 Wire, 4 Wire, DSP, Microwire, QSPI, SPI
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
Quad 24-Bit Delta-Sigma ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001