Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4081BBCZ
Order Code4835094
Product RangeSingle 20-Bit SAR ADCs
Your Part Number
Technical Datasheet
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $144.060 ($158.466) |
| 10+ | $117.730 ($129.503) |
| 25+ | $110.120 ($121.132) |
| 100+ | $103.650 ($114.015) |
Price for:Each
Minimum: 1
Multiple: 1
$144.06 ($158.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4081BBCZ
Order Code4835094
Product RangeSingle 20-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)20bit
Sampling Rate20MSPS
Input Channel TypeDifferential
Supply Voltage TypeSingle
Data Interface4 Wire, LVDS, Serial, SPI
Supply Voltage Min3.135V
Supply Voltage Max3.465V
ADC / DAC Case StyleCSPBGA
No. of Pins49Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 20-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution (Bits)
20bit
Input Channel Type
Differential
Data Interface
4 Wire, LVDS, Serial, SPI
Supply Voltage Max
3.465V
No. of Pins
49Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
20MSPS
Supply Voltage Type
Single
Supply Voltage Min
3.135V
ADC / DAC Case Style
CSPBGA
Operating Temperature Min
-40°C
Product Range
Single 20-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.c.4
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001