Print Page
AD4052BCPZ-R2
Analogue to Digital Converter, SAR, 16 bit, 2 MSPS, 1 Channels, Differential, 4 Wire, SPI
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4052BCPZ-R2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4550923RL Cut Tape4550923 |
| Product Range | Single 16-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
270 total stock globally
Need more?
270 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $31.020 | $31.02 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.020 ($34.122) |
| 10+ | $24.780 ($27.258) |
| 25+ | $23.230 ($25.553) |
| 100+ | $21.820 ($24.002) |
| 250+ | $21.390 ($23.529) |
| 500+ | $20.950 ($23.045) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4052BCPZ-R2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4550923RL Cut Tape4550923 |
| Product Range | Single 16-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| Resolution | 16bit |
| Sampling Rate | 2MSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Differential |
| Supply Voltage Type | Single |
| Interfaces | 4 Wire, SPI |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| ADC / DAC Case Style | LFCSP |
| IC Case / Package | LFCSP |
| No. of Pins | 14Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 16-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 2MSPS |
| Input Channel Type | Differential |
| Interfaces | 4 Wire, SPI |
| Supply Voltage Max | 3.6V |
| IC Case / Package | LFCSP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resolution | 16bit |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 1.8V |
| ADC / DAC Case Style | LFCSP |
| No. of Pins | 14Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit SAR ADCs |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
