Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $150.090 ($165.099) |
Product Information
Product Overview
AD-GMSL-D-E-ADP# is a GMSL oLDI/LVDS to HDMI adapter. It converts the oLDI/LVDS signals from GMSL deserializers to standard HDMI 2.0. This adapter is to be used for debug and system testing only and is not designed to be fully implemented in a final system architecture. This solution has a maximum pixel clock of 300MHz which is approximately a 3840x2160 at 30Hz (4k30). This max value can only be achieved with dual-link GMSL2 SerDes pair as it requires a bandwidth greater than a single GMSL2 link provides. The adapter is designed to fit all GMSL oLDI deserializers evaluation boards using the equipped Samtec board to board connectors. It utilizes automatic configuration by “seeing” the incoming oLDI/LVDS signals and adjusting the HDMI’s output based upon the received signals. A UART output is available to be used for monitoring the automatic configuration process. This adapter includes inputs for I2S audio and is designed in such a way that GMSL I2S signals could be used as inputs.
- Converts the oLDI/LVDS signals from GMSL deserializers to standard HDMI 2.0
- Useful for debug and testing of GMSL display systems
- Designed to fit all GMSL oLDI deserializers evaluation brd using equipped Samtec board-to-board CONN
- Maximum pixel clock of 300MHz enabling up to 4k resolutions at 30 fps
- Includes inputs for GMSL I2S signals
Technical Specifications
GMSL oLDI/LVDS to HDMI Adapter
-
GMSL oLDI Deserializers Evaluation Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate