
Product Information
Product Overview
The 73S8023C-IM/F is a low power, high efficiency, single smart card interface IC suitable for 3V and 5V cards in 32 pin QFN package. It provides electrical compliance with ISO-7816-3 & EMV 4.0 (EMV2000) specifications. It has hardware support for any type of synchronous cards (memory cards). Interfacing with system controller is through control bus. Data exchange with card is managed from system controller using I/O line (eventually auxiliary I/O lines). A chip select input allows multiple 73S8023C to share same control bus. The host microcontroller inputs are latched and outputs are taken to high impedance state when chip select is set low. The card clock signal can be generated by on-chip oscillator using an external crystal or by connecting an external clock signal. The 73S8023C device incorporates an ISO-7816-3 activation/deactivation sequencer that controls card signals. Emergency card deactivation is initiated upon card extraction or any fault generated by protection circuitry.
- Supply voltage range from 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Offers best-in class performance with flexible package and supply options
- Supports both synchronous and asynchronous smart cards
- Replacement for TDA8002 with up to 600mW in power savings (at EMV ICCmax condition)
- Inductor based DC to DC converter provides higher current and efficiency
- 2μA power-down mode
- Efficiency of 87% at VCC = 5V, ICC = 65mA, VDD = 3.3V
- True overcurrent detection (150mA maximum)
- 6KV ESD protection on the card interface and up to 100mA supplied to the card
Applications
Consumer Electronics, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Smart Card Interface
-
QFN
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
