Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | 73M2901CE-IGV/FCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4845632 |
| Your Part Number | |
| Technical Datasheet |
250 total stock globally
Need more?
250 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.980 ($18.678) |
| 10+ | $13.330 ($14.663) |
| 25+ | $12.420 ($13.662) |
| 100+ | $11.410 ($12.551) |
| 250+ | $10.940 ($12.034) |
| 500+ | $10.650 ($11.715) |
Price for:Each
Minimum: 1
Multiple: 1
$16.98 ($18.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | 73M2901CE-IGV/FCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4845632 |
| Technical Datasheet | |
| Device Type | Low Speed Single Chip Modem |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | TQFP |
| No. of Pins | 32Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Device Type | Low Speed Single Chip Modem |
|---|---|
| Supply Voltage Max | 3.6V |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 2.7V |
|---|---|
| IC Case / Package | TQFP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
