Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | 113589-HMC3653LP3BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4623126 |
| Your Part Number | |
| Technical Datasheet |
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $706.090 ($776.699) |
Price for:Each
Minimum: 1
Multiple: 1
$706.09 ($776.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | 113589-HMC3653LP3BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4623126 |
| Technical Datasheet | |
| Board Type | Evaluation Board |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | HMC3653LP3BE |
| IC Function | Gain Block MMIC Amplifier |
| Application Sub Type | Gain Block MMIC Amplifier |
| Kit Contents | Evaluation Board HMC3653LP3BE |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
113589-HMC3653LP3B is an evaluation board for HMC3653LP3B HBT gain block MMIN amplifier. HMC3653LP3BE is a HBT gain Block MMIC amplifier covering 7GHz to 15GHz and packaged in a plastic QFN SMT package. This versatile amplifier can be used as a cascadable if or RF gain stage in 50 ohm applications.
- single positive supply of +5V
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Silicon Core Number | HMC3653LP3BE |
| Application Sub Type | Gain Block MMIC Amplifier |
| Product Range | - |
| Silicon Manufacturer | Analog Devices |
|---|---|
| IC Function | Gain Block MMIC Amplifier |
| Kit Contents | Evaluation Board HMC3653LP3BE |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85439000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0003 |
