Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part No105786-HMC438MS8GCopy
Manufacturer Standard Lead Time11 weeks
Order Code4623134
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $615.270 ($676.797) |
Price for:Each
Minimum: 1
Multiple: 1
$615.27 ($676.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No105786-HMC438MS8GCopy
Manufacturer Standard Lead Time11 weeks
Order Code4623134
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC438MS8G
Kit Application TypeRF / IF
Application Sub TypeStatic Divider
Kit ContentsEvaluation Board HMC438MS8G
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
105786-HMC438MS8G is an evaluation board for HMC438MS8G SMT GaAs HBT MMIC. HMC438MS8G is low noise divide-by-5 static dividers utilizing InGaP GaAs HBT technology in low cost 8 lead surface mount plastic packages. This device operates from DC (with a square wave input) to 7GHz input frequency.
- Wide bandwidth
- Single DC supply of +5V at 80mA
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC438MS8G
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
HMC438MS8G
Application Sub Type
Static Divider
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
