Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part No105675-HMC434Copy
Manufacturer Standard Lead Time12 weeks
Order Code4623133
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $517.040 ($568.744) |
Price for:Each
Minimum: 1
Multiple: 1
$517.04 ($568.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No105675-HMC434Copy
Manufacturer Standard Lead Time12 weeks
Order Code4623133
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC434
Kit Application TypeRF / IF
Application Sub TypeDivide-By-8 Prescaler
Kit ContentsEvaluation Board HMC434
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
105675-HMC434 is an evaluation board for HMC434 GaAs, HBT MMIC. The HMC434 is a low noise, static, divide by 8 prescaler monolithic microwave integrated circuit (MMIC) utilizing indium gallium phosphide/gallium arsenide (InGaP/GaAs) heterojunction bipolar transistor (HBT) technology in an ultrasmall surface-mount 6-lead SOT-23 package.
- Single-ended input/outputs
- Evaluation board is powered from a single 3V supply
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC434
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
HMC434
Application Sub Type
Divide-By-8 Prescaler
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
