Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.110 ($2.321) |
Product Information
Product Overview
TCS37073M is an ALS/Colour sensor with flicker detection. It features ambient light and colour (RGB) sensing, proximity, and flicker detection. The ambient light and colour sensing function provides five concurrent ambient light sensing channels: Red, Green, Blue, Clear, and Wideband. The RGB and Clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and colour temperature to manage display appearance. The device integrates direct detection of 50Hz or 60Hz ambient light flicker. Flicker detection is executed in parallel with ambient light and colour sensing and has an independent gain configuration. TCS3707 integrates multiple applications within one device. The applications for TCS3707 include brightness management for displays, colour management for displays, camera image processing, flicker-immune camera operation, and touch screen disable.
- Invisible ALS and colour sensing under any glass type, configurable, high sensitivity
- Programmable gain and integration time, 1024x dynamic range by gain adjustment only
- 1mlux minimum detectable illuminance (100ms), 0x39 address, 1.8V I²C interface
- Tailored ALS and colour response, UV/IR blocking filter for RGBC channels
- ALS/colour interrupt with thresholds
- Invisible proximity detection behind OLED display, capable to drive external IR emitter LED or VCSEL
- Crosstalk and threshold calibration on chip, programmable timings and sensitivity
- Calibrated LED output power, low power consumption and minimum I²C traffic
- 1.8VDD operation, configurable sleep mode, interrupt-driven device
- OQFN-12 package
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate