Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH206KCopy
Order Code1212741
Technical Datasheet
No. of Pins2Pins
Diode Case StyleT-1 3/4 (5mm)
Angle of Half Sensitivity ±60°
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
Alternatives for SFH206K
1 Product Found
Product Overview
The SFH206K is a Silicon PIN Photodiode with ±60° angle of half sensitivity and 850nm wavelength of peak sensitivity. It is especially suitable for applications from 400 to 1100nm.
- Short switching time (typical 20ns)
- Available on tape
Applications
Computers & Computer Peripherals, Industrial, Motor Drive & Control
Technical Specifications
No. of Pins
2Pins
Angle of Half Sensitivity ±
60°
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
T-1 3/4 (5mm)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031