Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4550Copy
Manufacturer Standard Lead Time17 weeks
Order Code157349502
Also Known AsSFH 4550, Q65110A1772
Your Part Number
4,837 total stock globally
1,000 more incoming. You can reserve stock now
4,837 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.776 ($0.8536) |
Price for:Each
Minimum: 1
Multiple: 1
$0.78 ($0.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4550Copy
Manufacturer Standard Lead Time17 weeks
Order Code157349502
Also Known AsSFH 4550, Q65110A1772
Technical Datasheet
Product Overview
The SFH4550 from Osram is a radial leaded high power infrared emitter. It is suitable for use in infrared Illumination for cameras, data transmission, sensor technology, smoke detectors.
- Standard diode case style of T-1 3/4 (5mm)
- Narrow emission angle of ±3°
- Very high radiant intensity
- Forward current If of 100mA
- Wavelength at peak emission is 860nm
- Forward voltage of 1.5V at IF = 100mA
- Switching time of 12ns
- Power dissipation of 180mW
- Operating temperature range of -40°C to 100°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Products which incorporate these devices have to follow the safety precautions given in IEC 60825-1 and IEC 62471.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001