Print Page
11 total stock globally
Need more?
11 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.450 ($1.595) |
| 50+ | $1.220 ($1.342) |
| 100+ | $1.200 ($1.320) |
| 250+ | $1.100 ($1.210) |
| 500+ | $1.070 ($1.177) |
| 1500+ | $0.979 ($1.0769) |
Price for:Each
Minimum: 10
Multiple: 10
$14.50 ($15.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL
Manufacturer Part NoRJHSE-5080.
Order Code1849917
Product RangeRJHSE
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJHSE
SVHCNo SVHC (17-Dec-2014)
Alternatives for RJHSE-5080.
7 Products Found
Product Overview
The RJHSE-5080 is a 8-position EMI quiet right angle Modular Jack with 50μinch gold-plated phosphor bronze contacts, UL94V-0 black high temperature engineering thermoplastic insulator and stainless steel with tin dipped tails shell.
- 20mΩ Maximum contact resistance
- 500MΩ at 500VDC Minimum insulation resistance
- 1.5A Current rating
- 125VAC Voltage rating
- 1000VAC at 60Hz for one minute dielectric withstanding voltage
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Dec-2014)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
RJHSE
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004612