Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No193.3003.068Copy
Order Code1207470
Product RangeSpectra Zip Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No193.3003.068Copy
Order Code1207470
Product RangeSpectra Zip Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores68Core
Wire Gauge30AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
Cable Width43.18mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing0.635mm
Voltage Rating150V
Conductor MaterialCopper
Jacket MaterialTPE
Ribbon Cable TypeFlat Ribbon Cable
Product RangeSpectra Zip Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 193.3003.068 is a 68-core unshielded Spectra-Zip® flat Ribbon Cable with bare solid copper conductor and a TPE insulator. It accommodates interconnect miniaturization, with the added benefit of improved electrical performance characteristics. Applications include any system requiring higher and faster signal density.
- CPR: Not Yet Qualified
- TPE insulation - Lower dielectric constant, higher impedance and faster signal speed than PVC cable
- High density centre-to-centre spacing allows increased miniaturization
- Precise spacing for controlled electrical characteristics
- Easy and fast mass-termination
- Double contour allows termination from either side of cable
- 88Ω Impedance
- 16.5pf/ft at 1MHz Nominal capacitance
- 1.45ns/ft Nominal propagation delay
Applications
Communications & Networking, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
No. of Max Strands x Strand Size
Solid
Voltage Rating
150V
Jacket Material
TPE
Product Range
Spectra Zip Series
No. of Cores
68Core
Conductor Area CSA
0.072mm²
Reel Length (Metric)
-
Cable Width
43.18mm
Pitch Spacing
0.635mm
Conductor Material
Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067
