191-2801-126.
Ribbon Cable, Spectra Zip® Planar, Unscreened, 26 Core, 28 AWG, 0.072 mm², 100 ft, 30.48 m

Product Information
Alternatives for 191-2801-126.
1 Product Found
Product Overview
The 191-2801-126 is a 26-way grey Planar Cable with flexible grey PVC insulation. This planar cable offers a balanced combination of economy, reliable performance, weight and space savings, controlled electrical characteristics and low-cost termination for general-purpose interconnection in electronic products from calculators and automobiles to computers and switching networks. Spectra-Zip cable consists of stranded round conductors insulated with grey PVC to form a planar cable. The insulation is extruded around the conductors so that the cable has a double contour to allow for mounting IDC connectors on either surface of the cable. A tear feature built into the cable allows easy, uniform breakouts without rupturing the insulation.
- CPR: Not Yet Qualified
- Precise spacing for controlled electrical characteristics
- Double contour allows termination from either side of cable
- Easy conductor separation for circuit routing
- Tinned copper conductor
- 1A Nominal at 10°C above ambient current rating
- 105°C Temperature rating
- 105Ω Nominal impedance
- 14pf/ft Nominal capacitance
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Unscreened
28AWG
100ft
Grey
7 x 36AWG
300V
PVC
Spectra-Zip 191-2801 Series
26Core
0.072mm²
30.48m
33.02mm
1.27mm
Tinned Copper
Flat Ribbon Cable
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
