
Product Information
Product Overview
The 132-2801-014 is a 14-core 7-pair unshielded twist N Flat Cable with tinned copper conductor and a PVC insulator. It combines the time saving of mass termination with the electrical performance of twisted pair, making it ideal for high speed communication equipment. Labour saving of up to 95% as compared to automatic strip and crimp termination are readily achieved. It consists of stranded round conductors insulated with colour coded PVC, twisted into pairs and laminated between layers of PVC film to form a planar cable. The twist in adjacent pairs is reversed to reduce cable crosstalk even further. Flat section can be made longer to allow room for multiple connectors. The lamination can be fabricated loose at specified points to provide easy access to individual conductors. It feature double-sided lamination provides excellent conductor strain relief and mass termination from either side of cable.
- CPR: Not Yet Qualified
- Twisted pairs for significant crosstalk reduction
- 100Ω Nominal single-ended impedance
- 15pF/ft at 1MHz Single-ended capacitance
- 1.6ns/ft Nominal propagation delay
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Unscreened
28AWG
100ft
Multi-coloured
7 x 36AWG
300V
PVC
-
14Core
0.072mm²
30.5m
18.44mm
1.27mm
Tinned Copper
Twisted Pair to Flat Ribbon Cable
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
