Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBF TV 71 N
Order Code142822102
Your Part Number
Technical Datasheet
22 total stock globally
Need more?
22 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $93.595 ($102.9545) |
Price for:Each
Minimum: 1
Multiple: 1
$93.60 ($102.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The USBF TV 71 N is an USB sealed connector Jam Nut Receptacle with nickel-plated shell and USB-A receptacle back terminations. This metallic plug is connected into a receptacle, using a tri-start thread coupling mechanism with anti-decoupling device for high vibrations. The USB 2.0 cordset shielding is transmitted to the USB receptacle through grounding fingers. For an outstanding EMI protection, the conductive plated shells (Ni, Cd) with metalized receptacle inserts, transmit the shielding to the connector shells and finally to the panel.
- Shock, vibration and traction resistant
- No cabling operation in field and no tools required
- 2 Mechanical coding/polarization possibilities by the user
- USBF TV plug retent° in the receptacle - 100N in the axis
- 500 to 1500 Mating cycles
- IP67 Protection rating
- UL94V-0 Flammability rating
- -55 to 85°C Temperature range
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04