Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $465.870 ($512.457) |
| 5+ | $430.970 ($474.067) |
| 10+ | $396.060 ($435.666) |
| 25+ | $373.930 ($411.323) |
| 50+ | $366.460 ($403.106) |
| 100+ | $358.980 ($394.878) |
Price for:Each
Minimum: 1
Multiple: 1
$465.87 ($512.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CC60HFFR
Order Code4629523
Connector to ConnectorUSB Type C Plug to USB Type C Plug
Cable Length - Metric600mm
Cable Length - Imperial23.6"
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
USB Type C Plug to USB Type C Plug
Cable Length - Imperial
23.6"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
600mm
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001