Print Page
RJFTVC2N
Dust Cap / Cover, Protective Cap, RJ Field TV Ethernet Harsh Environment Square Flange Receptacles
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SOCAPEX |
|---|---|
| Manufacturer Part No | RJFTVC2NCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 243264701 |
| Product Range | RJFTV |
| Your Part Number | |
| Technical Datasheet |
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.320 ($63.052) |
Price for:Each
Minimum: 1
Multiple: 1
$57.32 ($63.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SOCAPEX |
|---|---|
| Manufacturer Part No | RJFTVC2NCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 243264701 |
| Product Range | RJFTV |
| Technical Datasheet | |
| Accessory Type | Protective Cap |
| For Use With | RJ Field TV Ethernet Harsh Environment Square Flange Receptacles |
| Connector Body Material | Aluminium Body |
| Product Range | RJFTV |
| SVHC | No SVHC (05-Nov-2025) |
Product Overview
The RJFTVC2N is a Dust Cap made of aluminium. It is suitable for RJ field TV Ethernet harsh environment square flange receptacles.
Applications
Communications & Networking, Industrial
Technical Specifications
| Accessory Type | Protective Cap |
|---|---|
| Connector Body Material | Aluminium Body |
| SVHC | No SVHC (05-Nov-2025) |
| For Use With | RJ Field TV Ethernet Harsh Environment Square Flange Receptacles |
|---|---|
| Product Range | RJFTV |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .028 |
