Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoAOCUSB3CFTV6G050Copy
Order Code4755575
Product RangeAOCUSB3CFTV Series
Also Known AsAOCUSB3CFTV6G050, AOCUSB3CFTV6G050, AOC USB3CFTV 6G 050
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,368.030 ($1,504.833) |
| 5+ | $1,240.400 ($1,364.440) |
| 10+ | $1,215.600 ($1,337.160) |
Price for:Each
Minimum: 1
Multiple: 1
$1,368.03 ($1,504.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoAOCUSB3CFTV6G050Copy
Order Code4755575
Product RangeAOCUSB3CFTV Series
Also Known AsAOCUSB3CFTV6G050, AOCUSB3CFTV6G050, AOC USB3CFTV 6G 050
Technical Datasheet
Connector to ConnectorSealed Type C Plug to Type C Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 3.2 Gen 2
Jacket ColourBlack
Electronic Marking-
Product RangeAOCUSB3CFTV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Sealed Type C Plug to Type C Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
AOCUSB3CFTV Series
Cable Length - Metric
5m
USB Standard
USB 3.2 Gen 2
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
