Print Page
C016 20H003 100 10
Circular Connector, Standard Circular Connector, ecomate M Series, Cable Mount Plug, 4 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | C016 20H003 100 10Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 118897201 |
| Product Range | ecomate M Series |
| Your Part Number | |
| Technical Datasheet |
1,085 total stock globally
Need more?
1,085 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.050 ($15.455) |
Price for:Each
Minimum: 1
Multiple: 1
$14.05 ($15.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | C016 20H003 100 10Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 118897201 |
| Product Range | ecomate M Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | ecomate M Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 4Contacts |
| Circular Connector Contact Type | Screw Pin |
| Coupling Style | Threaded |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | Silver |
| IP Rating | IP65 |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The C016 20H003 100 10 is a 3 + PE-position Male Cable Connector with silver-plated contacts, polyamide (PA 6/PA 6.6) housing and insert. 2.5mm² maximum wire gauge, screw termination and cable retention + clamping ring strain relief.
- ≤5mΩ Contact resistance
- ≥10⁸Ω Insulation resistance
- ≥500 Mating cycles
- IP65/67 Protection rating
- UL94V-0 Flammability rating
Applications
Power Management, Test & Measurement
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Connector Contact Type | Screw Pin |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | - |
| IP Rating | IP65 |
| Product Range | ecomate M Series |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | Silver |
| SVHC | No SVHC (17-Dec-2014) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .041 |
