Print Page
C016 00V000 000 12
Dust Cap / Cover, Connector Cover, Ecomate Female Receptacles, Nylon (Polyamide) Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | C016 00V000 000 12Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 122871801 |
| Product Range | ecomate M Series |
| Your Part Number | |
| Technical Datasheet |
1,771 total stock globally
Need more?
1,771 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.760 ($9.636) |
Price for:Each
Minimum: 1
Multiple: 1
$8.76 ($9.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | C016 00V000 000 12Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 122871801 |
| Product Range | ecomate M Series |
| Technical Datasheet | |
| Accessory Type | Connector Cover |
| For Use With | Ecomate Female Receptacles |
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | ecomate M Series |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The C016 00V000 000 12 is a nylon (polyamide) Protective Cover for Ecomate Female receptacles.
- UL94V-0 Flammability rating
Applications
Industrial, Test & Measurement
Technical Specifications
| Accessory Type | Connector Cover |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (17-Dec-2014) |
| For Use With | Ecomate Female Receptacles |
|---|---|
| Product Range | ecomate M Series |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .013 |
