Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-3P
Order Code236117702
Product RangeATM
Your Part Number
Technical Datasheet
841 total stock globally
Need more?
841 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.740 ($1.914) |
Price for:Each
Minimum: 1
Multiple: 1
$1.74 ($1.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-3P
Order Code236117702
Product RangeATM
Technical Datasheet
Product RangeATM
No. of Positions3Ways
For Use WithATM Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1500V
Current Rating7.5A
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ATM04-3P is a 3-way Receptacle Housing with thermoplastic body, silicone rubber seal, 16 to 22AWG wire. This receptacle is suitable for use with ATM series contacts.
- 7.5A Current
- 1000MΩ Insulation resistance
- 100-cycle Durability (mating)
- Gray colour
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Product Range
ATM
No. of Positions
3Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
1500V
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
For Use With
ATM Series Pin Contacts
IP Rating
IP67
Current Rating
7.5A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00547