Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-201-20141Copy
Manufacturer Standard Lead Time15 weeks
Order Code236120701
Product RangeA Series
Your Part Number
17,670 total stock globally
10,000 more incoming. You can reserve stock now
17,670 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.605 ($0.6655) |
Price for:Each
Minimum: 10
Multiple: 10
$6.05 ($6.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-201-20141Copy
Manufacturer Standard Lead Time15 weeks
Order Code236120701
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithAmphenol ATM Series Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AT62-201-20141 is a 20-size solid machined standard socket Crimp Contact for use with AT series connectors. Body made up of copper alloy with nickel plating.
- 7.5A Current rating
Applications
Agriculture, Automotive, Aerospace, Defence, Military, Alternative Energy
Technical Specifications
Product Range
A Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Amphenol ATM Series Housing Connectors
Contact Plating
Nickel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
