Print Page
AHDP02-24-09PR-WTA
Circular Connector, IP67, IP69K, Standard Circular Connector, DuraMate AHDP Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AHDP02-24-09PR-WTACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4078795 |
| Product Range | DuraMate AHDP Series |
| Your Part Number | |
| Technical Datasheet |
70 total stock globally
Need more?
50 Delivery in 10-14 Business Days(US stock)
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.870 ($26.257) |
| 10+ | $20.280 ($22.308) |
| 25+ | $19.010 ($20.911) |
| 100+ | $18.830 ($20.713) |
Price for:Each
Minimum: 1
Multiple: 1
$23.87 ($26.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AHDP02-24-09PR-WTACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4078795 |
| Product Range | DuraMate AHDP Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | DuraMate AHDP Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 9Contacts |
| Circular Connector Contact Type | Crimp Pin - Contacts Not Supplied |
| Coupling Style | Bayonet |
| Connector Body Material | Thermoplastic Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP68, IP69K |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | Crimp Pin - Contacts Not Supplied |
| Connector Body Material | Thermoplastic Body |
| Contact Material | - |
| IP Rating | IP68, IP69K |
| Product Range | DuraMate AHDP Series |
|---|---|
| No. of Contacts | 9Contacts |
| Coupling Style | Bayonet |
| Connector Body Plating | - |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
