Product Information
Product Overview
The AHD16-9-1939S is a 9-position Female Plug with gold-plated copper alloy contacts, thermoplastic housing and coupling ring, size-16 socket contact type and 14 to 20AWG sire size. The AHD Series™ connector was developed in response to the overwhelming need for an economic alternative to today's existing diagnostic product options. Designed specifically as a reliable alternative, intermateable to industry standard 9-pin connectors, the AHD Series™ is ideal for any situation where either controlled or uncontrolled environmental conditions exist. AHD Series™ connector is completely compatible with all other existing standard products industry-wide.
- Silicone elastomer seal
- 1000MΩ at 25°C Minimum insulation resistance
- 13A Maximum current capacity
- 1500V Minimum dielectric strength
Applications
Aerospace, Defence, Military
Technical Specifications
Circular Industrial
Cable Mount Plug
-
Thermoplastic Body
-
AHD Series
9Contacts
-
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate