Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB6121A1-NT3G-3-75Copy
Order Code1111272
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG59, RG59A, RG59B, RG62, RG140, RG210
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B6121A1-NT3G-3-75 is a straight Crimp BNC Jack with gold-plated phosphor bronze contacts, nickel-plated brass housing and a PTFE insulator. It is ideally suited for RG59, RG62 coaxial cable.
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG59, RG59A, RG59B, RG62, RG140, RG210
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
1GHz
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01185
