Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoB1121E1-ND3G-6-75
Order Code111126102
Your Part Number
Technical Datasheet
1,054 total stock globally
1,000 more incoming. You can reserve stock now
1054 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.040 ($4.444) |
Price for:Each
Minimum: 1
Multiple: 1
$4.04 ($4.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB1121E1-ND3G-6-75
Order Code111126102
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179, RG187A
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B1121E1-ND3G-6-75 is a straight BNC Crimp Plug with gold-plated brass contacts, nickel-plated brass housing and a Delrin insulator. The 75Ω BNC product line is a miniature quick connect/disconnect RF connector. This crimp plug is designed for RG179 and RG187A coaxial cable.
- Nickel-plated annealed copper crimp ferrule
- 500V RMS Working voltage
- 1500V RMS Dielectric withstanding voltage
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Sensing & Instrumentation, Medical, Aerospace, Defence, Military
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG179, RG187A
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
1GHz
Product Range
-
Technical Docs (1)
Alternatives for B1121E1-ND3G-6-75
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011